Figaro Gas Sensor for Butane, Methane, Propane Detection

RS Stock No.: 134-6587Brand: FigaroManufacturers Part No.: TGS2612-D00
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Figaro

Gases Detected

Butane, Methane, Propane

Application

Detectors for LNG & LPG, Portable Combustible Gas Leak Detectors, Residential LNG & LPG Alarms

Dimensions

9.2 (Dia.) x 12.4mm

Weight

1.4g

Model Number p

TGS2612-D00

Height

12.4mm

Width

9.2 (Dia.)mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Figaro Gas Sensor for Butane, Methane, Propane Detection

P.O.A.

Figaro Gas Sensor for Butane, Methane, Propane Detection
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Figaro

Gases Detected

Butane, Methane, Propane

Application

Detectors for LNG & LPG, Portable Combustible Gas Leak Detectors, Residential LNG & LPG Alarms

Dimensions

9.2 (Dia.) x 12.4mm

Weight

1.4g

Model Number p

TGS2612-D00

Height

12.4mm

Width

9.2 (Dia.)mm