SIL solid state relay,5A 240Vac

This image is representative of the product range
RS Stock No. 394-490
Manufacturer Crydom
Manufacturers Part No. MCXE240A5
RoHS Status RoHS Certificate of Compliance
qty Price Each
1 P.O.A
15 P.O.A
50 P.O.A
100 P.O.A
500 P.O.A
20 in stock in the UK.
This stock information was correct at 18/05/2012 12:51 PM. This information is updated daily so availability may vary at time of order placement.

Technical data sheets

Click here to access technical data sheets in PDF format online.

Attributes

Attribute Type Attribute Value
Package 4SIP
Load Voltage 240V ac
Maximum Load Current 5A
Control Voltage 18 - 36V ac
Minimum Load Current 0.06A
Isolation Voltage 4000Vrms
Max On-state Voltage Drop At Rated A 1.4V
Surge Current Peak 250A
Off State Leakage Current 0.1mA
Output Device SCR
Input-Output Capacitance 10pF
Maximum Turn On Time 10ms
Maximum Turn Off Time 40ms
Maximum Load Voltage 280V
Maximum Input Current 10 mA Typ
Zero Cross Switching Yes

Overview

MCX-SIL SSR up to 5Aac

  • AC or DC controlled versions
    Ultra high 1-cycle surge capability
    Surge current peak: 250A
    Input-Output capacitance: 10pF
    SPST-NO configuration
    Zero-cross switching where stated otherwise Random-fire
    Operating temperature range: -40 to +80°C
    Dimensions H25mm x W10.2mm x D43mm

Note

Approvals

Standards

Caution

Derating will limit the maximum load current at temperatures above 25°C

Warning

Supplied With

Range Overview

Crydom PCB Mounting SIL

Note

Approvals

Standards

Caution

Warning

Supplied With


Found an error?  Print page   Send page to a colleague

RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
Arab Engineers For Engineering Services, P.O. Box 88392, Tahliah Trading Centre, Al Hamdan Street, Riyadh 11662, Saudi Arabia

For general inquiries: +966 4633117