Blue PVC stranded conduit cable,4sq.mm

This image is representative of the product range
RS Stock No. 381-141
Manufacturer RS
Manufacturers Part No.
qty Price 1 Reel of 100 Metres
1 P.O.A
6 P.O.A
2400 in stock in the UK.
Stock Information correct at 29/07/2010 12:42 PM

Technical data sheets

Click here to access technical data sheets in PDF format online.

Attributes

Attribute Type Attribute Value
CMA Reference 6491X
CSA 4.0 mm²
Current Rating 32 A
Colour Blue
Type HO7V-R1
Insulation Material PVC
Sheath Colour Blue
Voltage Rating -Conductor And Earth 450V
Insulation Thickness 0.8 mm
Voltage Rating Between Conductors 750 V
Length 100 m

Overview

6491X Conduit Cable - H07V-R/H07V-U

These cables are intended to be used in electrical installation applications where cables are going to be protected by conduit or trunking. The 1.5mm2 to 25mm2 cables are of stranded construction, thus making them easier to install and reducing the risk of conductor breakage when cutting back the insulation. The copper conductors are insulated with PVC to BS 6004 table 1.
British BASEC approved. Cable Ref. No. 6491X, harmonised type HO7V-R1 (1.5 mm2 to 25 mm2) except yellow type.

Technical specification
Conductor CSA Diameter max. (mm) Current Rating (A) Insulation wall thk. (mm)
7//0.53 mm (1.5 mm2) 3.5 17 0.7
7//0.67 mm (2.5 mm2) 4.2 24 0.8
7//0.85 mm (4 mm2) 4.8 32 0.8
7//1.04 mm (6 mm2) 5.4 41 0.8
7//1.35 mm (10 mm2) 6.8 55 1.0
7//1.70 mm (16 mm2) 8.0 74 1.0
7//2.14 mm (25 mm2) 9.8 97 1.3
Voltage ratings:   
Between conductor and earth 450V 
Between conductors 750V 
Cable enclosed in a conduit or trunking (conductor operating temperature 70°C)   

Note

Approvals

Standards

Caution

Warning

Supplied With

Range Overview

Conduit Cable

Note

Approvals

Standards

Caution

Warning

Supplied With


Found an error?  Print page   Send page to a colleague

© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK
RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
Arab Engineers For Engineering Services, P.O. Box 88392, Tahliah Trading Centre, Al Hamdan Street, Riyadh 11662, Saudi Arabia