Amphenol 97 series 4 way cable plug

This image is representative of the product range
RS Stock No. 298-2409
Manufacturer Amphenol
Manufacturers Part No. MS3106A-14S-2P
RoHS Status
qty Price Each
1 P.O.A
10 P.O.A
25 P.O.A
50 P.O.A
100 P.O.A
506 in stock in the UK.
This stock information was correct at 18/05/2012 12:51 PM. This information is updated daily so availability may vary at time of order placement.

Technical data sheets

Click here to access technical data sheets in PDF format online.

Attributes

Attribute Type Attribute Value
Type MIL-DTL-5015 Circular
Gender PL
Number Of Contacts 4
Termination Method Solder
Body Orientation Straight
Mounting Cable Mount
Number Of Terminals 4
Number Of Ports 1
Contact Gender Pin
Contacts Classification 4Signal
Maximum Voltage Rating 250V dc
Minimum Operating Temperature -55°C
Contact Material Copper Alloy
Contact Plating Silver
Maximum Operating Temperature 125°C
Product Diameter 28.52mm
Product Length 37.28mm
Strain Relief No
Shell Plating Aluminium alloy plated/olive drab finish
Shell Size / Insert Arrangement 14S-2

Overview

Cable Plugs and Sockets Amphenol 97 (Olive Drab)

Cable Plugs and Sockets

Note

Order cable clamp with bushing separately
Spin coupling backshells for these connectors are also available – see stock no. 241-1430 (typical of range)
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Approvals

Standards

Caution

Warning

Supplied With

Range Overview

Amphenol 97 (Olive Drab) (MIL-C-5015 Conforming)

97 (Olive Drab)

Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Shell Material

Aluminium alloy plated olive drab finish
Insulator Bonded monobloc neoprene
Contacts Copper alloy plated silver over nickel
Working Voltage Class A: 500Vac or dc peak
Class Inst: 200Vac or dc peak
Insulation Resistance 5000 MΩ
Contact Resistance 5mΩ
Temperature Rating -55 → +100°C

Note

Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.

Approvals

Standards

Caution

Warning

Supplied With


Found an error?  Print page   Send page to a colleague

RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
Arab Engineers For Engineering Services, P.O. Box 88392, Tahliah Trading Centre, Al Hamdan Street, Riyadh 11662, Saudi Arabia

For general inquiries: +966 4633117