Ametek Nautilair 8.9" Series Centrifugal Fan, 120 V ac, 679.60m³/h, ac Operation, 245 x 221 x 193mm

RS Stock No.: 892-3554Brand: AmetekManufacturers Part No.: 150331-00
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Brand

Ametek

Supply Voltage

120 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

679.60m³/h

Series

Nautilair 8.9"

Height

221mm

Width

245mm

Depth

193mm

Dimensions

245 x 221 x 193mm

Maximum Current

8.5A

Static Pressure

16.02in/H2O

Commutation Type

Brushless

Termination Type

Lead Wire

Special Features

Built With Non-Sparking Materials, Speed Control

Sensor Output Type

PWM, Tach Output

Outlet Diameter

139.7mm

Inlet Diameter

100.3mm

Mounting Hole Diameter

8mm

Country of Origin

United States

Product details

Ametek Nautilair Variable Speed BLDC Blower

Ametek Nautilair Variable Speed BLDC Blower with hall effect sensor feedback. Nautilair variable speed blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ametek Nautilair 8.9" Series Centrifugal Fan, 120 V ac, 679.60m³/h, ac Operation, 245 x 221 x 193mm

P.O.A.

Ametek Nautilair 8.9" Series Centrifugal Fan, 120 V ac, 679.60m³/h, ac Operation, 245 x 221 x 193mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ametek

Supply Voltage

120 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

679.60m³/h

Series

Nautilair 8.9"

Height

221mm

Width

245mm

Depth

193mm

Dimensions

245 x 221 x 193mm

Maximum Current

8.5A

Static Pressure

16.02in/H2O

Commutation Type

Brushless

Termination Type

Lead Wire

Special Features

Built With Non-Sparking Materials, Speed Control

Sensor Output Type

PWM, Tach Output

Outlet Diameter

139.7mm

Inlet Diameter

100.3mm

Mounting Hole Diameter

8mm

Country of Origin

United States

Product details

Ametek Nautilair Variable Speed BLDC Blower

Ametek Nautilair Variable Speed BLDC Blower with hall effect sensor feedback. Nautilair variable speed blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.