ALPHA DEARBORN Lacing Cord Black Nylon 1.52 mm x 457m

RS Stock No.: 904-3712Brand: ALPHA DEARBORNManufacturers Part No.: 802534B BK032
brand-logo
View all in Cable Lacing

Technical Document

Specifications

Length

457m

Width

1.52 mm

Tensile Strength

11.3kg

Colour

Black

Material

Nylon

Series

8025

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ALPHA DEARBORN Lacing Cord Black Nylon 1.52 mm x 457m

P.O.A.

ALPHA DEARBORN Lacing Cord Black Nylon 1.52 mm x 457m
Stock information temporarily unavailable.

Technical Document

Specifications

Length

457m

Width

1.52 mm

Tensile Strength

11.3kg

Colour

Black

Material

Nylon

Series

8025

Country of Origin

United States