RJ45 to ST fast ethernet media converter
|
This image is representative of the product range
CAD File Download
Select the Required Format
ClickToTestFileDL-tPsPid:NULL
|
|
RS Stock No.
|
330-1148
|
|
Manufacturer
|
Allied Telesyn
|
|
Manufacturers Part No.
|
ATMC101XL
|
Production packaging option
|
qty
|
Price
Each
|
|
1
|
P.O.A
|
|
3
|
P.O.A
|
75 in stock in the UK.
This stock information was correct at 18/05/2012 12:51 PM. This information is updated daily so availability may vary at time of order placement.
-
This item is from our Local Extended Range
Production packaging offer
- Supplied in industry standard packaging
- For automated insertion in the production environment
- Flexible order quantities, order in multiples of 1
- Each
Also available in standard packaging
|
|
Attributes
|
Attribute Type
|
Attribute Value
|
|
Connection
|
RJ45-ST
|
|
Protocol
|
IEEE 802.3 100Base-TX to 100Base-FX
|
|
Type
|
Fast Ethernet
|
|
Model
|
AT-MC101
|
Overview
RJ45 to Fibre
- Media converters designed to convert from 100Base-TX to 100Base-FX
Plug and play installation MDI/MDIX crossover switch allows the converters to connect directly to either a PC, switch or hub LEDs provide network status for both ports Supports full/half duplex operation AT-MC101 converts 100Base-TX (RJ45) to 100Base-FX (ST) AT-MC102 converts 100Base-TX (RJ45) to 100Base-FX (SC) AT-MC103 converts 100Base-TX (RJ45) to 100Base-FX (SC single mode) Can be installed in optional AT-MCR12 rackmount chassis
Range Overview
Media Convertors
|