Technical Document
Specifications
Brand
Aim-TTiModel Number
TG320
Calibrated
RSCAL
Digital Frequency
Yes
Maximum Frequency Range Sinewave
3MHz
Minimum Frequency Range Sinewave
0.03Hz
Maximum Frequency Range (Sinewave)
3MHz
Minimum Frequency Range (Sinewave)
0.03Hz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
3MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.03 Hz
Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)
0.03 Hz
Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)
3MHz
Maximum Frequency Range Triangle/Saw
3MHz
Minimum Frequency Range Triangle/Saw
0.03Hz
Maximum Frequency Range (Triangle/Saw)
3MHz
Minimum Frequency Range (Triangle/Saw)
0.03Hz
Digital Amplitude and Offset
Yes
Time Base Accuracy
±10ppm
Minimum Operating Temperature
+5°C
Height
88mm
Weight
1.9kg
Output Amplitude
20V Pk-Pk
Length
235mm
Width
260mm
Output Impedance
50 Ω, 600 Ω
Dimensions
235 x 260 x 88mm
Attenuation
0 dB, -20 dB, -40 dB, -60 dB
Frequency Range Square Pulse and Arbitrary Waveform
0.03 Hz → 3 MHz
Input Impedance
10 kΩ
TTL Output Level
0 → 5V
Plug Type
Type C - European Plug, Type G - British 3-pin
CMOS Output Level
0 → 5V
Maximum Operating Temperature
+40°C
Frequency Range (Square, Pulse and Arbitrary Waveform)
0.03 Hz → 3 MHz
Country of Origin
United Kingdom
Product details
Aim-TTi TG320 3MHz Function Generator with 120MHz Counter
The TG320 has the same features and specifications as the TG315, but with the addition of a wide range frequency counter for external signals.,The full width of the display is used to provide a 7 digit frequency readout, and a reciprocal counting technique is employed to achieve high resolution at all frequencies.
Function generator specifications as TG315Reciprocal counting method for high resolution50mV sensitivity up to maximum frequency
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Aim-TTiModel Number
TG320
Calibrated
RSCAL
Digital Frequency
Yes
Maximum Frequency Range Sinewave
3MHz
Minimum Frequency Range Sinewave
0.03Hz
Maximum Frequency Range (Sinewave)
3MHz
Minimum Frequency Range (Sinewave)
0.03Hz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
3MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.03 Hz
Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)
0.03 Hz
Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)
3MHz
Maximum Frequency Range Triangle/Saw
3MHz
Minimum Frequency Range Triangle/Saw
0.03Hz
Maximum Frequency Range (Triangle/Saw)
3MHz
Minimum Frequency Range (Triangle/Saw)
0.03Hz
Digital Amplitude and Offset
Yes
Time Base Accuracy
±10ppm
Minimum Operating Temperature
+5°C
Height
88mm
Weight
1.9kg
Output Amplitude
20V Pk-Pk
Length
235mm
Width
260mm
Output Impedance
50 Ω, 600 Ω
Dimensions
235 x 260 x 88mm
Attenuation
0 dB, -20 dB, -40 dB, -60 dB
Frequency Range Square Pulse and Arbitrary Waveform
0.03 Hz → 3 MHz
Input Impedance
10 kΩ
TTL Output Level
0 → 5V
Plug Type
Type C - European Plug, Type G - British 3-pin
CMOS Output Level
0 → 5V
Maximum Operating Temperature
+40°C
Frequency Range (Square, Pulse and Arbitrary Waveform)
0.03 Hz → 3 MHz
Country of Origin
United Kingdom
Product details
Aim-TTi TG320 3MHz Function Generator with 120MHz Counter
The TG320 has the same features and specifications as the TG315, but with the addition of a wide range frequency counter for external signals.,The full width of the display is used to provide a 7 digit frequency readout, and a reciprocal counting technique is employed to achieve high resolution at all frequencies.
Function generator specifications as TG315Reciprocal counting method for high resolution50mV sensitivity up to maximum frequency