Technical Document
Specifications
Product details
Hookit ultra-flexible interface backing pad Ø 150 mm
Ultra-flexible interface backing pad for abrasive discs Ø 150 mm with 6 holes + 1 (type 266L).
Can also be used with solid abrasive discs Ø 150 mm without holes.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Product details
Hookit ultra-flexible interface backing pad Ø 150 mm
Ultra-flexible interface backing pad for abrasive discs Ø 150 mm with 6 holes + 1 (type 266L).
Can also be used with solid abrasive discs Ø 150 mm without holes.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.